Fibox (L x W x H) 380 x 190 x 30 mm Light grey (RAL 7035)
Fibox 3520145 technical specifications.
| Color | Grey |
| Height | 30mm |
| Length | 380mm |
| Weight | 410g |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 3520145 to view detailed technical specifications.
No datasheet is available for this part.