Fibox 3530143 technical specifications.
| Color | Grey |
| Height | 30mm |
| Length | 380mm |
| Weight | 517g |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 3530143 to view detailed technical specifications.
No datasheet is available for this part.