Fibox 5514076 technical specifications.
| Color | Grey |
| Length | 98mm |
| Material | Steel |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 5514076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.