Fibox 5514084 technical specifications.
| Height | 7.5mm |
| Length | 225mm |
| Material | Steel |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 5514084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.