Fibox 5814009 technical specifications.
| Approvals | IEC |
| Package/Case | 344 |
| Color | Grey |
| Height | 117mm |
| Length | 344mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Ratings | IP65 |
| Width | 289mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 5814009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.