Fibox 5814030 technical specifications.
| Package/Case | 201 |
| Color | Grey |
| Height | 98mm |
| Length | 201mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Ratings | IP65 |
| Width | 163mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 5814030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.