Fibox 5814040 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Height | 65mm |
| Length | 130mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Ratings | IP65 |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 5814040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.