Fibox 6011932 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 75mm |
| Length | 100mm |
| Material | PC, Polyamide, Polycarbonate |
| Ratings | IP66 |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6011932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.