Fibox 6013327 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Length | 225mm |
| Material | PC, Polyamide, Polycarbonate |
| Ratings | IP66 |
| Series | MNX |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox 6013327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
