Fibox 6013926 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 100 |
| Color | Grey, Clear |
| Height | 100mm |
| Length | 255mm |
| Material | PC, Polyamide, Polycarbonate |
| Ratings | IP66 |
| Series | MNX |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox 6013926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.