Fibox 6015929v2 technical specifications.
| Color | Grey |
| Height | 175mm |
| Length | 225mm |
| Material | PC, Polyamide, Polycarbonate |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6015929v2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.