Fibox 6016329 technical specifications.
| Color | Grey |
| Height | 150mm |
| Length | 255mm |
| Material | Polyamide, Polycarbonate, PC |
| Ratings | IP66 |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6016329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.