
The Fibox 6016904 enclosure is a 125mm high, 130mm long, and 80mm wide enclosure made from polyamide and polycarbonate materials. It features a grey color and is rated for IP66 protection. The enclosure is designed for wall mounting and has a weight of 275g.
Fibox 6016904 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Length | 130mm |
| Material | Polyamide, Polycarbonate, PC |
| Mount | Wall |
| Ratings | IP66 |
| Weight | 275g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6016904 to view detailed technical specifications.
No datasheet is available for this part.