Fibox 6016907 technical specifications.
| Color | Grey |
| Height | 35mm |
| Length | 130mm |
| Material | Polyamide, Polycarbonate, PC |
| Mount | Wall |
| Ratings | IP66 |
| Weight | 323g |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6016907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.