Fibox 6081904 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Length | 130mm |
| Material | Polyamide |
| Ratings | IP66 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6081904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.