Fibox 6083337 technical specifications.
| Color | Grey |
| Height | 175mm |
| Length | 180mm |
| Material | Polyamide |
| Ratings | IP66 |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6083337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
