Fibox 6314584 technical specifications.
| Height | 5.3mm |
| Length | 80mm |
| Material | Steel |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6314584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.