Fibox 6800002 technical specifications.
| Color | Grey |
| Height | 250mm |
| Length | 580mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 6200g |
| Width | 265mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6800002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.