Fibox 6800007 technical specifications.
| Color | Grey |
| Height | 320mm |
| Length | 880mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 13800g |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6800007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.