Fibox 6800012 technical specifications.
| Color | Grey |
| Height | 250mm |
| Length | 440mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 10700g |
| Width | 660mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6800012 to view detailed technical specifications.
No datasheet is available for this part.