Fibox 6800019 technical specifications.
| Color | Grey |
| Height | 320mm |
| Length | 880mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 22450g |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6800019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.