
Fibox 6801026 technical specifications.
| Color | Grey |
| Height | 320mm |
| Length | 1730mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 23750g |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6801026 to view detailed technical specifications.
No datasheet is available for this part.
