Fibox 6801043 technical specifications.
| Color | Grey |
| Height | 320mm |
| Length | 1730mm |
| Material | Polyester |
| Ratings | IP44 |
| Weight | 64250g |
| Width | 1330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 6801043 to view detailed technical specifications.
No datasheet is available for this part.