Fibox 7022521 technical specifications.
| Height | 45mm |
| Length | 50mm |
| Material | PC, Polycarbonate |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.