Fibox 7022551 technical specifications.
| Height | 85mm |
| Length | 80mm |
| Material | PC, Polycarbonate |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.