Fibox 7022591 technical specifications.
| Package/Case | 120 |
| Height | 60mm |
| Length | 80mm |
| Material | PC, Polycarbonate |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.