Fibox 7022701 technical specifications.
| Package/Case | 100 |
| Height | 100mm |
| Length | 150mm |
| Material | PC, Polycarbonate |
| Width | 340mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.