Fibox 7022771 technical specifications.
| Package/Case | 120 |
| Height | 90mm |
| Length | 120mm |
| Material | PC, Polycarbonate |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.