Fibox 7022781 technical specifications.
| Package/Case | 124 |
| Height | 102mm |
| Length | 124mm |
| Material | PC, Polycarbonate |
| Width | 244mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7022781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.