Fibox 7032670 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 75mm |
| Length | 120mm |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| Width | 122mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7032670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
