Fibox 7083840 technical specifications.
| Color | Grey |
| Height | 90mm |
| Length | 160mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP66 |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7083840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.