Fibox 7083890 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 110mm |
| Length | 230mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP66 |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7083890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.