Fibox 7094370 technical specifications.
| Package/Case | 120 |
| Color | Grey, Silver |
| Height | 120mm |
| Length | 250mm |
| Material | Polyester |
| Ratings | IP66 |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7094370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.