Wall-mount casing, Build-in casing Polycarbonate Light grey (RAL 7035) 580 x 306 x 145 Fibox 1 pc(s)
Fibox 7214182 technical specifications.
| Color | Grey |
| Height | 145mm |
| Length | 580mm |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Weight | 3770g |
| Width | 306mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7214182 to view detailed technical specifications.
No datasheet is available for this part.