Fibox 7520031 technical specifications.
| Color | Grey |
| Height | 95mm |
| Length | 314mm |
| Material | PC, Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7520031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.