Fibox 7520081 technical specifications.
| Color | Grey |
| Height | 90mm |
| Length | 213mm |
| Material | PC, Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Width | 185mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7520081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.