Fibox 7520281 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 102mm |
| Material | PC, Polycarbonate |
| Mount | Wall |
| Ratings | IP65 |
| Series | CN |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox 7520281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.