Fibox 7811060 technical specifications.
| Color | Grey, Silver |
| Height | 46mm |
| Length | 60mm |
| Material | Aluminium |
| Ratings | IP66 |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 7811060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
