Fibox 9820011 technical specifications.
| Length | 15mm |
| Mount | Standard |
| Weight | 20g |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 9820011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.