
Fibox 9996179 technical specifications.
| Color | Grey |
| Height | 130mm |
| Length | 190mm |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| Weight | 722g |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 9996179 to view detailed technical specifications.
No datasheet is available for this part.