Fibox 9996214 technical specifications.
| Color | Grey |
| Height | 180mm |
| Length | 380mm |
| Material | PC, Polycarbonate |
| Ratings | IP66 |
| Weight | 1790g |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fibox 9996214 to view detailed technical specifications.
No datasheet is available for this part.