
Fibox AB122410 technical specifications.
| Body Material | ABS |
| Package/Case | 124 |
| Color | Grey |
| Height | 102mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox AB122410 to view detailed technical specifications.
No datasheet is available for this part.