Fibox AB162509 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 90mm |
| Material | ABS |
| Mount | DIN Rail |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox AB162509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.