Fibox AB364015 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 151mm |
| Material | ABS |
| Mount | DIN Rail |
| Ratings | IP66 |
| Shielding | Shielded |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox AB364015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.