Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FIBOX

ABS150/100LT

Datasheet
ABS Enclosure, IP66, IP67, Shielded, 180 x 130 x 100
Fibox

ABS150/100LT

ABS Enclosure, IP66, IP67, Shielded, 180 x 130 x 100

Package100
MountingBox
Quick Jump:

Technical Specifications

Fibox ABS150/100LT technical specifications.

General

Body Material
ABS
Package/Case
100
Color
Grey
Height
100mm
Material
ABS
Mount
Box
Ratings
IP66, IP67
Shielding
Shielded
Width
130mm

Compliance

RoHS
Compliant

Datasheet

Fibox ABS150/100LT Datasheet

Download the complete datasheet for Fibox ABS150/100LT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com