Fibox ABS150/125HT technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Grey |
| Height | 125mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS150/125HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.