Fibox ABS150/50LT technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 50mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66, IP67 |
| Shielding | Shielded |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS150/50LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
