Fibox ABS381913T technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | DIN Rail |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABS381913T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.