Fibox ABSD65G technical specifications.
| Body Color | Grey |
| Housing Color | Grey |
| Mount | External |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABSD65G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.