
Enclosure DIN rail 80 x 120 x 85 mm ABS, ABT 081209, Fibox
Fibox ABT081209 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | ABS |
| Mount | DIN Rail |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Fibox ABT081209 to view detailed technical specifications.
No datasheet is available for this part.